- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C104K5RAC7411
C0805C104K5RAC7411
KEMET Electronics
Ceramic Chip Capacitor - 100000pF ±10% - 50 Volt - X7R - 0805 - Sn Terminals - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 100000pF ±10% - 50 Volt - X7R - 0805 - Sn Terminals - Tape&Reel
Search Keywords: C0805C104K5RAC7411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C104K5RAC7411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Capacitance Value:0.1 uF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
15,000
$0.0250
30,000
$0.0246
60,000
$0.0236
105,000
$0.0233
150,000
$0.0227
255,000
$0.0223
510,000 +
$0.0220
Click for Quote
Log in
to unlock special pricing