Image is representational - see mfr. specs

C0805C103K5RAC7411

KEMET Electronics

Ceramic Chip Capacitor - 10000pF ±10% - 50 Volt - X7R - 0805 - Sn Terminals - Tape&Reel

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Ceramic Chip Capacitor - 10000pF ±10% - 50 Volt - X7R - 0805 - Sn Terminals - Tape&Reel
Search Keywords: C0805C103K5RAC7411
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    KEMET Electronics
  • Número do item:
    C0805C103K5RAC7411
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Capacitance Value:
    0.01 uF
  • Voltage:
    50 VDC
  • Package/Case:
    0805
  • Tolerance:
    10 %
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 30,000
Pode ser enviado imediatamente
Minimum Order Quantity:
4000
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
4 000
$0.0182
15 000 +
$0.0167
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!