- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C103J5RAC7210
KEMET Electronics
C0805C103J5RAC7210
Ceramic Chip Capacitor - 10000pF ±5% - 50 Volt - X7R - 0805 - Sn Terminals - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | KEMET Electronics |
| Part No: | C0805C103J5RAC7210 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
15000 |
| Capacitance Value: | 0.01 uF |
| Voltage: | 50 VDC |
| Package/Case: | 0805 |
| Tolerance: | 5 % |