- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C102K5RACTU
KEMET Electronics
C0805C102K5RACTU
Ceramic Chip Capacitor - 1000pF ±10% - 50 Volt - X7R - 0805 - Sn Terminals - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 1000pF ±10% - 50 Volt - X7R - 0805 - Sn Terminals - Tape&Reel
Search Keywords: C0805C102K5RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C102K5RACTU
-
Alias/AKA:C0805C102K5RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.001 uF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is C0805C102K5RACTU RoHS compliant?
Yes, C0805C102K5RACTU is RoHS compliant.
What is the lead time for C0805C102K5RACTU?
The standard lead time for C0805C102K5RACTU is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
You may purchase all in-stock quantity of 2,000
Stock lot only:
2000
Minimum Order Quantity:
8000
Order Increment:
4000
52 Weeks
can ship
9/13/27
Price (USD)
Qty
Unit Price
1
$0.0168
8,000 +
$0.0153
Click for Quote
Log in
to unlock special pricing