Image is representational - see manufacturer specifications

KEMET Electronics

C0805C102K5RAC7800

Ceramic Chip Capacitor - 1000pF ±10% - 50 Volt - X7R - 0805 - Sn Terminals - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Ceramic Chip Capacitor - 1000pF ±10% - 50 Volt - X7R - 0805 - Sn Terminals - Tape&Reel
Search Keywords: C0805C102K5RAC7800
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: C0805C102K5RAC7800
Alias/AKA: C0805C102K5RACTU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Military Standard: N/R
Family: C0805
Operating Temperature: -55 to 125 °C
Technology: Standard
Size: 2 x 1.25 x 0.78 mm
Construction: Flat
Seated Plane Height: N/R
Product Height: 0.78 mm
Product Depth: 1.25 mm
Mounting: Surface Mount
Tolerance: 10 %
Termination Style: N/R
Product Diameter: N/R
Lead Pitch: N/R
Number of Terminals: 2
Failure Rate: N/R
Capacitance Value: 0.001 uF
Packaging: Tape and Reel
Voltage: 50 VDC
Wire Form: N/R
Product Length: 2 mm
Case Style: Ceramic Chip
Dielectric: X7R
Lead Diameter: N/R
Package/Case: 0805
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C0805C102K5RAC7800 discontinued?
Yes, C0805C102K5RAC7800 from Kemet Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is C0805C102K5RAC7800 RoHS compliant?
Yes, C0805C102K5RAC7800 is RoHS compliant.
What is the lead time for C0805C102K5RAC7800?
The standard lead time for C0805C102K5RAC7800 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in You may purchase all in-stock quantity of 2,000
Stock lot only:
2000
Minimum Order Quantity:
4000
Order Increment:
4000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0201
4,000 +
$0.0183
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!