- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C102G5GACTU
C0805C102G5GACTU
KEMET Electronics
Cap Ceramic 0.001uF 50V C0G 2% SMD 0805 125°C Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 0.001uF 50V C0G 2% SMD 0805 125°C Paper T/R
Search Keywords: C0805C102G5GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C102G5GACTU
-
Alias/AKA:C0805C102G5GAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.001 uF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:2 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,396
Can Ship immediately
You may purchase all in-stock quantity of 3,396
Stock lot only:
3396
Minimum Order Quantity:
4000
Order Increment:
4000
52 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
1
$0.1513
4,000
$0.1375
8,000
$0.1355
12,000
$0.1299
28,000
$0.1248
52,000
$0.1229
100,000
$0.1211
152,000 +
$0.1192
Click for Quote
Log in
to unlock special pricing