- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C101J5GACTU
KEMET Electronics
C0805C101J5GACTU
Ceramic Chip Capacitor - 100pF ±5% - 50 Volt - C0G - 0805 - Sn Terminals - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 100pF ±5% - 50 Volt - C0G - 0805 - Sn Terminals - Tape&Reel
Search Keywords: C0805C101J5GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C101J5GACTU
-
Alias/AKA:C0805C101J5GAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:100 pF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
Frequently Asked Questions
Is C0805C101J5GACTU RoHS compliant?
Yes, C0805C101J5GACTU is RoHS compliant.
What is the lead time for C0805C101J5GACTU?
The standard lead time for C0805C101J5GACTU is approximately 52 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
You may purchase all in-stock quantity of 4,000
Stock lot only:
4000
Minimum Order Quantity:
16000
Order Increment:
4000
52 Weeks
can ship
8/24/27
Price (USD)
Qty
Unit Price
1
$0.0117
16,000
$0.0106
32,000 +
$0.0101
Click for Quote
Log in
to unlock special pricing