Image is representational - see mfr. specs

C0805C101F5GAC7800

KEMET Electronics

Cap Ceramic 100pF 50V C0G 1% SMD 0805 125 °C Plastic T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 100pF 50V C0G 1% SMD 0805 125 °C Plastic T/R
Search Keywords: C0805C101F5GAC7800
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C0805C101F5GAC7800
  • Alias/AKA:
    C0805C101F5GACTU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Capacitance Value:
    100 pF
  • Voltage:
    50 VDC
  • Package/Case:
    0805
  • Tolerance:
    1 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,934
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
52 Weeks can ship 5/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.1360
8,000
$0.1339
12,000
$0.1285
28,000
$0.1235
52,000
$0.1216
100,000
$0.1197
152,000 +
$0.1180
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!