- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C100KBRAC7800
C0805C100KBRAC7800
KEMET Electronics
Ceramic Chip Capacitor - 10pF ±10% - 630 Volt - X7R - 0805 - Sn Terminals - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ceramic Chip Capacitor - 10pF ±10% - 630 Volt - X7R - 0805 - Sn Terminals - Tape&Reel
Search Keywords: C0805C100KBRAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C100KBRAC7800
-
Alias/AKA:C0805C100KBRACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500 -
Capacitance Value:10 pF
-
Voltage:630 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,500
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
59 Weeks
can ship
6/30/27
Price (USD)
Qty
Unit Price
2,500
$0.0834
5,000
$0.0799
7,500
$0.0786
10,000
$0.0774
25,000
$0.0755
50,000
$0.0725
100,000
$0.0714
150,000 +
$0.0703
Click for Quote
Log in
to unlock special pricing