- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C062K683K1X5CA
KEMET Electronics
C062K683K1X5CA
Cap Ceramic 0.068uF 100V X7R 10% Radial 5.08mm 125°C Bulk
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance
Description
+
Cap Ceramic 0.068uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Search Keywords: C062K683K1X5CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C062K683K1X5CA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.068 uF
-
Voltage:100 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is C062K683K1X5CA RoHS compliant?
No, C062K683K1X5CA is not RoHS compliant.
What is the lead time for C062K683K1X5CA?
The standard lead time for C062K683K1X5CA is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
85
10 Weeks
can ship
11/2/26