- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C062K393K1X5CA
KEMET Electronics
C062K393K1X5CA
Cap Ceramic 0.039uF 100V BX 10% Radial 5.08mm 125°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C062K393K1X5CA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Capacitance Value:0.039 uF
-
Voltage:100 VDC
-
Package/Case:N/R
-
Tolerance:10 %