- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603Y103K5RACTU
C0603Y103K5RACTU
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 10000pF ±10% - 50VDC - X7R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 10000pF ±10% - 50VDC - X7R
Search Keywords: C0603Y103K5RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603Y103K5RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,248
Ships today, if you order in
You may purchase all in-stock quantity of 3,248
Stock lot only:
3248
Minimum Order Quantity:
4000
Order Increment:
4000
60 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
1
$0.1021
4,000
$0.0928
8,000
$0.0914
12,000
$0.0900
28,000
$0.0877
52,000
$0.0842
100,000
$0.0829
152,000 +
$0.0817
Click for Quote
Log in
to unlock special pricing