- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603X103K1RACTU
C0603X103K1RACTU
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 10000pF ±10% - 100VDC - X7R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 10000pF ±10% - 100VDC - X7R
Search Keywords: C0603X103K1RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603X103K1RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
You may purchase all in-stock quantity of 1,800
Stock lot only:
1800
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
1
$0.1131
4,000 +
$0.1028
Click for Quote
Log in
to unlock special pricing