- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603T471J5GCLTU
C0603T471J5GCLTU
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 470pF ±5% - 50VDC - C0G
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 470pF ±5% - 50VDC - C0G
Search Keywords: C0603T471J5GCLTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603T471J5GCLTU
-
Alias/AKA:C0603T471J5GCL7867
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,924
Can Ship immediately
You may purchase all in-stock quantity of 2,924
Stock lot only:
2924
Minimum Order Quantity:
4000
Order Increment:
4000
999 Weeks
can ship
7/31/45
Price (USD)
Qty
Unit Price
1
$0.3840
4,000
$0.3491
8,000
$0.3396
12,000
$0.3305
16,000
$0.3255
28,000
$0.3207
52,000 +
$0.3158
Click for Quote
Log in
to unlock special pricing