- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C824K8PACTU
KEMET Electronics
C0603C824K8PACTU
Multilayer Ceramic Chip Capacitor - 0603 - 820000pF ±10% - 10VDC - X5R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 820000pF ±10% - 10VDC - X5R
Search Keywords: C0603C824K8PACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C824K8PACTU
-
Alias/AKA:C0603C824K8PAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.82 uF
-
Voltage:10 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is C0603C824K8PACTU RoHS compliant?
Yes, C0603C824K8PACTU is RoHS compliant.
What is the lead time for C0603C824K8PACTU?
The standard lead time for C0603C824K8PACTU is approximately 45 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
45 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
4,000
$0.0572
8,000
$0.0547
12,000
$0.0539
28,000
$0.0517
52,000
$0.0509
100,000
$0.0497
152,000
$0.0490
252,000 +
$0.0481
Click for Quote
Log in
to unlock special pricing