- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C820J5GACTU
C0603C820J5GACTU
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 82pF ±5% - 50VDC - C0G
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 82pF ±5% - 50VDC - C0G
Search Keywords: C0603C820J5GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C820J5GACTU
-
Alias/AKA:C0603C820J5GAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:82 pF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288,000
Can Ship immediately
Minimum Order Quantity:
16000
Order Increment:
4000
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
16,000
$0.0098
32,000 +
$0.0090
Click for Quote
Log in
to unlock special pricing