- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C561F5GAC7867
KEMET Electronics
C0603C561F5GAC7867
Multilayer Ceramic Chip Capacitor - 0603 - 560pF ±1% - 50VDC - C0G
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C561F5GAC7867
-
Alias/AKA:C0603C561F5GACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:560 pF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:1 %