Image is representational - see manufacturer specifications

KEMET Electronics

C0603C560F5GAC7867

Multilayer Ceramic Chip Capacitor - 0603 - 56pF ±1% - 50VDC - C0G

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Multilayer Ceramic Chip Capacitor - 0603 - 56pF ±1% - 50VDC - C0G
Search Keywords: C0603C560F5GAC7867
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: C0603C560F5GAC7867
Alias/AKA: C0603C560F5GACTU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Capacitance Value: 56 pF
Voltage: 50 VDC
Package/Case: 0603
Tolerance: 1 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C0603C560F5GAC7867 RoHS compliant?
Yes, C0603C560F5GAC7867 is RoHS compliant.
What is the lead time for C0603C560F5GAC7867?
The standard lead time for C0603C560F5GAC7867 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
45 Weeks can ship 10/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0479
8,000
$0.0472
12,000
$0.0458
28,000
$0.0445
52,000
$0.0433
100,000
$0.0416
152,000
$0.0410
252,000 +
$0.0404
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!