- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C472J5RACTU
KEMET Electronics
C0603C472J5RACTU
Multilayer Ceramic Chip Capacitor - 0603 - 4700pF ±5% - 50VDC - X7R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 4700pF ±5% - 50VDC - X7R
Search Keywords: C0603C472J5RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C472J5RACTU
-
Alias/AKA:C0603C472J5RAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.0047 uF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:5 %
Product Guides
+
Frequently Asked Questions
Is C0603C472J5RACTU RoHS compliant?
Yes, C0603C472J5RACTU is RoHS compliant.
What is the lead time for C0603C472J5RACTU?
The standard lead time for C0603C472J5RACTU is approximately 45 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108,000
Ships today, if you order in
Minimum Order Quantity:
16000
Order Increment:
4000
45 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
16,000
$0.0075
32,000 +
$0.0075
Click for Quote
Log in
to unlock special pricing