Image is representational - see manufacturer specifications

KEMET Electronics

C0603C472J5RAC7867

Multilayer Ceramic Chip Capacitor - 0603 - 4700pF ±5% - 50VDC - X7R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Multilayer Ceramic Chip Capacitor - 0603 - 4700pF ±5% - 50VDC - X7R
Search Keywords: C0603C472J5RAC7867
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C0603C472J5RAC7867
  • Alias/AKA:
    C0603C472J5RACTU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Capacitance Value:
    0.0047 uF
  • Voltage:
    50 VDC
  • Package/Case:
    0603
  • Tolerance:
    5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C0603C472J5RAC7867 RoHS compliant?
Yes, C0603C472J5RAC7867 is RoHS compliant.
What is the lead time for C0603C472J5RAC7867?
The standard lead time for C0603C472J5RAC7867 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 108,000
Can Ship immediately
Minimum Order Quantity:
16000
Order Increment:
4000
45 Weeks can ship 8/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
16,000
$0.0076
32,000 +
$0.0076
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!