- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C471K5RACTU
C0603C471K5RACTU
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 470pF ±10% - 50VDC - X7R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 470pF ±10% - 50VDC - X7R
Search Keywords: C0603C471K5RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C471K5RACTU
-
Alias/AKA:C0603C471K5RAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:470 pF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
4000
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
20,000
$0.0037
40,000 +
$0.0036
Click for Quote
Log in
to unlock special pricing