- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C471K2RAC7867
KEMET Electronics
C0603C471K2RAC7867
Multilayer Ceramic Chip Capacitor - 0603 - 470pF ±10% - 200VDC - X7R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 470pF ±10% - 200VDC - X7R
Search Keywords: C0603C471K2RAC7867
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | KEMET Electronics |
| Part No: | C0603C471K2RAC7867 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
Product Guides
+
Frequently Asked Questions
Is C0603C471K2RAC7867 RoHS compliant?
Yes, C0603C471K2RAC7867 is RoHS compliant.
What is the lead time for C0603C471K2RAC7867?
The standard lead time for C0603C471K2RAC7867 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
45 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
4,000
$0.0881
8,000
$0.0843
12,000
$0.0830
28,000
$0.0797
52,000
$0.0765
100,000
$0.0754
152,000 +
$0.0743
Click for Quote
Log in
to unlock special pricing