- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C470G3GACTU
C0603C470G3GACTU
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 47pF ±2% - 25VDC - C0G
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 47pF ±2% - 25VDC - C0G
Search Keywords: C0603C470G3GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C470G3GACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
45 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
4,000
$0.1785
8,000 +
$0.1703
Click for Quote
Log in
to unlock special pricing