- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C470F1GACTU
KEMET Electronics
C0603C470F1GACTU
Multilayer Ceramic Chip Capacitor - 0603 - 47pF ±1% - 100VDC - C0G
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 47pF ±1% - 100VDC - C0G
Search Keywords: C0603C470F1GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C470F1GACTU
-
Alias/AKA:C0603C470F1GAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is C0603C470F1GACTU RoHS compliant?
Yes, C0603C470F1GACTU is RoHS compliant.
What is the lead time for C0603C470F1GACTU?
The standard lead time for C0603C470F1GACTU is approximately 45 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Ships today, if you order in
You may purchase all in-stock quantity of 2,400
Stock lot only:
2400
Minimum Order Quantity:
4000
Order Increment:
4000
45 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
1
$0.3916
4,000
$0.3560
8,000 +
$0.3380
Click for Quote
Log in
to unlock special pricing