- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C470F1GAC7867
C0603C470F1GAC7867
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 47pF ±1% - 100VDC - C0G
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 47pF ±1% - 100VDC - C0G
Search Keywords: C0603C470F1GAC7867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C470F1GAC7867
-
Alias/AKA:C0603C470F1GACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
4,000
$0.3631
8,000 +
$0.3448
Click for Quote
Log in
to unlock special pricing