Image is representational - see mfr. specs

C0603C333K1RACTU

KEMET Electronics

Multilayer Ceramic Chip Capacitor - 0603 - 33000pF ±10% - 100VDC - X7R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Multilayer Ceramic Chip Capacitor - 0603 - 33000pF ±10% - 100VDC - X7R
Search Keywords: C0603C333K1RACTU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C0603C333K1RACTU
  • Alias/AKA:
    C0603C333K1RAC7867
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Capacitance Value:
    0.033 uF
  • Voltage:
    100 VDC
  • Package/Case:
    0603
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
45 Weeks can ship 4/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0618
8,000
$0.0592
12,000
$0.0582
28,000
$0.0559
52,000
$0.0551
100,000
$0.0537
152,000
$0.0528
252,000 +
$0.0521
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!