- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C271K5GAC7867
C0603C271K5GAC7867
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 270pF ±10% - 50VDC - C0G
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 270pF ±10% - 50VDC - C0G
Search Keywords: C0603C271K5GAC7867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C271K5GAC7867
-
Alias/AKA:C0603C271K5GACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:270 pF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
4,000
$0.0263
8,000
$0.0241
28,000
$0.0220
52,000
$0.0218
100,000
$0.0217
152,000
$0.0216
252,000
$0.0215
500,000 +
$0.0214
Click for Quote
Log in
to unlock special pricing