- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C224M3VACTU
C0603C224M3VACTU
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 220000pF ±20% - 25VDC - Y5V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 220000pF ±20% - 25VDC - Y5V
Search Keywords: C0603C224M3VACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C224M3VACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,900
Can Ship immediately
You may purchase all in-stock quantity of 3,900
Stock lot only:
3900
Minimum Order Quantity:
4000
Order Increment:
4000
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$0.0834
4,000
$0.0758
8,000
$0.0725
12,000
$0.0714
28,000
$0.0685
52,000
$0.0658
100,000
$0.0648
152,000
$0.0638
252,000 +
$0.0629
Click for Quote
Log in
to unlock special pricing