- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C181F5GAC7867
C0603C181F5GAC7867
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 180pF ±1% - 50VDC - C0G
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 180pF ±1% - 50VDC - C0G
Search Keywords: C0603C181F5GAC7867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C181F5GAC7867
-
Alias/AKA:C0603C181F5GACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:180 pF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:1 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,984
Ships today, if you order in
You may purchase all in-stock quantity of 3,984
Stock lot only:
3984
Minimum Order Quantity:
4000
Order Increment:
4000
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1
$0.1513
4,000
$0.1375
8,000
$0.1355
12,000
$0.1299
28,000
$0.1248
52,000
$0.1229
100,000
$0.1211
152,000 +
$0.1192
Click for Quote
Log in
to unlock special pricing