- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C152J4GAC7867
C0603C152J4GAC7867
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 1500pF ±5% - 16VDC - C0G
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 1500pF ±5% - 16VDC - C0G
Search Keywords: C0603C152J4GAC7867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C152J4GAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
4,000
$0.1072
8,000
$0.1056
12,000
$0.1041
28,000
$0.1014
52,000
$0.0974
100,000
$0.0959
152,000 +
$0.0945
Click for Quote
Log in
to unlock special pricing