- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C120J3GAC7867
C0603C120J3GAC7867
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 12pF ±5% - 25VDC - C0G
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 12pF ±5% - 25VDC - C0G
Search Keywords: C0603C120J3GAC7867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C120J3GAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
45 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
4,000
$0.0510
8,000
$0.0488
12,000
$0.0480
28,000
$0.0473
52,000
$0.0461
100,000
$0.0443
152,000
$0.0437
252,000 +
$0.0429
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT