Image is representational - see mfr. specs

C0603C105Z9VAC7867

KEMET Electronics

Multilayer Ceramic Chip Capacitor - 0603 - 1000000pF - 6.3VDC - Y5V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Multilayer Ceramic Chip Capacitor - 0603 - 1000000pF - 6.3VDC - Y5V
Search Keywords: C0603C105Z9VAC7867
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C0603C105Z9VAC7867
  • Alias/AKA:
    C0603C105Z9VACTU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Capacitance Value:
    1 uF
  • Voltage:
    6.3 VDC
  • Package/Case:
    0603
  • Tolerance:
    -20 to 80 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,000
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
4000
25 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
8,000
$0.0123
16,000 +
$0.0117
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!