- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C104K5RAC7411
C0603C104K5RAC7411
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 100000pF ±10% - 50VDC - X7R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 100000pF ±10% - 50VDC - X7R
Search Keywords: C0603C104K5RAC7411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C104K5RAC7411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
15000 -
Capacitance Value:0.1 uF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
495,000
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
24 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
15,000
$0.0212
30,000
$0.0202
60,000
$0.0197
105,000
$0.0191
150,000
$0.0189
255,000
$0.0184
510,000 +
$0.0181
Click for Quote
Log in
to unlock special pricing