Image is representational - see manufacturer specifications

KEMET Electronics

C0603C104K4RACTU

Multilayer Ceramic Chip Capacitor - 0603 - 100000pF ±10% - 16VDC - X7R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Multilayer Ceramic Chip Capacitor - 0603 - 100000pF ±10% - 16VDC - X7R
Search Keywords: C0603C104K4RACTU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: C0603C104K4RACTU
Alias/AKA: C0603C104K4RAC7867
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Capacitance Value: 0.1 uF
Voltage: 16 VDC
Package/Case: 0603
Tolerance: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C0603C104K4RACTU RoHS compliant?
Yes, C0603C104K4RACTU is RoHS compliant.
What is the lead time for C0603C104K4RACTU?
The standard lead time for C0603C104K4RACTU is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Ships today, if you order in
Minimum Order Quantity:
12000
Order Increment:
4000
24 Weeks can ship 5/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
12,000 +
$0.0149
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!