- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C104K3RAC7867
KEMET Electronics
C0603C104K3RAC7867
Multilayer Ceramic Chip Capacitor - 0603 - 100000pF ±10% - 25VDC - X7R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 100000pF ±10% - 25VDC - X7R
Search Keywords: C0603C104K3RAC7867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C104K3RAC7867
-
Alias/AKA:C0603C104K3RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.1 uF
-
Voltage:25 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is C0603C104K3RAC7867 RoHS compliant?
Yes, C0603C104K3RAC7867 is RoHS compliant.
What is the lead time for C0603C104K3RAC7867?
The standard lead time for C0603C104K3RAC7867 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,850
Ships today, if you order in
Minimum Order Quantity:
8000
Order Increment:
4000
24 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
8,000
$0.0146
16,000 +
$0.0139
Click for Quote
Log in
to unlock special pricing