- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C104K3PAC7867
C0603C104K3PAC7867
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 100000pF ±10% - 25VDC - X5R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 100000pF ±10% - 25VDC - X5R
Search Keywords: C0603C104K3PAC7867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C104K3PAC7867
-
Alias/AKA:C0603C104K3PACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
4,000
$0.0726
8,000
$0.0695
12,000
$0.0684
28,000
$0.0657
52,000
$0.0647
100,000
$0.0630
152,000
$0.0621
252,000 +
$0.0612
Click for Quote
Log in
to unlock special pricing