- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C104J3RALTU
KEMET Electronics
C0603C104J3RALTU
Multilayer Ceramic Chip Capacitor - 0603 - 100000pF ±5% - 25VDC - X7R
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 100000pF ±5% - 25VDC - X7R
Search Keywords: C0603C104J3RALTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C104J3RALTU
-
Alias/AKA:C0603C104J3RAL7867
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is C0603C104J3RALTU RoHS compliant?
No, C0603C104J3RALTU is not RoHS compliant.
What is the lead time for C0603C104J3RALTU?
The standard lead time for C0603C104J3RALTU is approximately 55 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
55 Weeks
can ship
9/22/27
Price (USD)
Qty
Unit Price
4,000
$0.2109
8,000
$0.2104
12,000
$0.2099
28,000
$0.2094
52,000 +
$0.2088
Click for Quote
Log in
to unlock special pricing