- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C103K3RAL7867
C0603C103K3RAL7867
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 10000pF ±10% - 25VDC - X7R
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 10000pF ±10% - 25VDC - X7R
Search Keywords: C0603C103K3RAL7867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C103K3RAL7867
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
55 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
4,000
$0.0804
8,000
$0.0769
12,000
$0.0757
28,000
$0.0726
52,000
$0.0698
100,000
$0.0687
152,000
$0.0677
252,000 +
$0.0667
Click for Quote
Log in
to unlock special pricing