- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C103K3GAC7867
C0603C103K3GAC7867
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 10000pF ±10% - 25VDC - C0G
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 10000pF ±10% - 25VDC - C0G
Search Keywords: C0603C103K3GAC7867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C103K3GAC7867
-
Alias/AKA:C0603C103K3GACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Capacitance Value:0.01 uF
-
Voltage:25 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
24,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
4,000
$0.0604
8,000
$0.0590
12,000
$0.0581
28,000
$0.0564
52,000
$0.0552
100,000
$0.0539
152,000
$0.0530
252,000 +
$0.0520
Click for Quote
Log in
to unlock special pricing