- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C103G8GACTU
KEMET Electronics
C0603C103G8GACTU
Multilayer Ceramic Chip Capacitor - 0603 - 10000pF ±2% - 10VDC - C0G
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 10000pF ±2% - 10VDC - C0G
Search Keywords: C0603C103G8GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C103G8GACTU
-
Alias/AKA:C0603C103G8GAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is C0603C103G8GACTU RoHS compliant?
Yes, C0603C103G8GACTU is RoHS compliant.
What is the lead time for C0603C103G8GACTU?
The standard lead time for C0603C103G8GACTU is approximately 45 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,535
Can Ship immediately
You may purchase all in-stock quantity of 1,535
Stock lot only:
1535
Minimum Order Quantity:
4000
Order Increment:
4000
45 Weeks
can ship
7/19/27
Price (USD)
Qty
Unit Price
1
$0.3223
4,000
$0.2930
8,000
$0.2851
12,000
$0.2808
16,000
$0.2765
28,000
$0.2724
52,000 +
$0.2667
Click for Quote
Log in
to unlock special pricing