- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C102K5HACTU
C0603C102K5HACTU
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0603 - 1000pF ±10% - 50VDC - X8R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0603 - 1000pF ±10% - 50VDC - X8R
Search Keywords: C0603C102K5HACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0603C102K5HACTU
-
Alias/AKA:C0603C102K5HAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.001 uF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
4000
59 Weeks
can ship
6/29/27
Price (USD)
Qty
Unit Price
8,000
$0.0172
16,000 +
$0.0163
Click for Quote
Log in
to unlock special pricing