- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C052K180K2X5CATR
C052K180K2X5CATR
KEMET Electronics
Multilayer Ceramic Capacitor - MIL-C-11015 - 18pF ±10% - 200VDC - X7R - 4.83 x 4.83 x 2.29mm - 5.08mm (.20 in) Lead Spacing - ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Description
+
Multilayer Ceramic Capacitor - MIL-C-11015 - 18pF ±10% - 200VDC - X7R - 4.83 x 4.83 x 2.29mm - 5.08mm (.20 in) Lead Spacing - Tape&Reel
Search Keywords: C052K180K2X5CATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C052K180K2X5CATR
-
Alias/AKA:C052K180K2X5CA7301
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
910
Can Ship immediately
You may purchase all in-stock quantity of 910
Stock lot only:
910
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.3969
2,000
$0.3608
4,000
$0.3405
6,000
$0.3312
8,000
$0.3262
10,000
$0.3213
16,000
$0.3165
26,000
$0.3117
50,000 +
$0.3070
Click for Quote
Log in
to unlock special pricing