- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0402C682K4RAC7867
C0402C682K4RAC7867
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0201 - 6800pF ±10% - 16VDC - X7R - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0201 - 6800pF ±10% - 16VDC - X7R - Tape&Reel
Search Keywords: C0402C682K4RAC7867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0402C682K4RAC7867
-
Alias/AKA:C0402C682K4RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,158
Can Ship immediately
You may purchase all in-stock quantity of 5,158
Stock lot only:
5158
Minimum Order Quantity:
10000
Order Increment:
10000
57 Weeks
can ship
6/16/27
Price (USD)
Qty
Unit Price
1
$0.0913
10,000
$0.0830
30,000
$0.0797
50,000
$0.0765
100,000
$0.0754
150,000
$0.0743
250,000 +
$0.0731
Click for Quote
Log in
to unlock special pricing