- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0402C479K5GAL7867
C0402C479K5GAL7867
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0201 - 4.7pF ±10% - 50VDC - C0G - Tape&Reel
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0201 - 4.7pF ±10% - 50VDC - C0G - Tape&Reel
Search Keywords: C0402C479K5GAL7867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0402C479K5GAL7867
-
Alias/AKA:C0402C479K5GALTU
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280,000
Ships today, if you order in
Minimum Order Quantity:
450
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
450
$0.1581
2,200
$0.1561
4,400
$0.1530
8,800
$0.1489
10,000 +
$0.1469
Click for Quote
Log in
to unlock special pricing