- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0402C475M9PACTU
KEMET Electronics
C0402C475M9PACTU
Multilayer Ceramic Chip Capacitor - 0201 - 4700000pF ±20% - 6.3VDC - X5R - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0201 - 4700000pF ±20% - 6.3VDC - X5R - Tape&Reel
Search Keywords: C0402C475M9PACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0402C475M9PACTU
-
Alias/AKA:C0402C475M9PAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is C0402C475M9PACTU RoHS compliant?
Yes, C0402C475M9PACTU is RoHS compliant.
What is the lead time for C0402C475M9PACTU?
The standard lead time for C0402C475M9PACTU is approximately 59 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
59 Weeks
can ship
10/29/27