- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0402C475M7PACTU
C0402C475M7PACTU
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0201 - 4700000pF ±20% - 4VDC - X5R - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0201 - 4700000pF ±20% - 4VDC - X5R - Tape&Reel
Search Keywords: C0402C475M7PACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0402C475M7PACTU
-
Alias/AKA:C0402C475M7PAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:4.7 uF
-
Voltage:4 VDC
-
Package/Case:0402
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,194
Can Ship immediately
You may purchase all in-stock quantity of 8,194
Stock lot only:
8194
Minimum Order Quantity:
10000
Order Increment:
10000
59 Weeks
can ship
6/29/27
Price (USD)
Qty
Unit Price
1
$0.2278
10,000
$0.2071
20,000 +
$0.2060
Click for Quote
Log in
to unlock special pricing