- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0402C473K8RACTU
C0402C473K8RACTU
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0201 - 47000pF ±10% - 10VDC - X7R - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0201 - 47000pF ±10% - 10VDC - X7R - Tape&Reel
Search Keywords: C0402C473K8RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0402C473K8RACTU
-
Alias/AKA:C0402C473K8RAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.047 uF
-
Voltage:10 VDC
-
Package/Case:0402
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,000
Ships today, if you order in
Minimum Order Quantity:
20000
Order Increment:
10000
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
20,000
$0.0047
40,000 +
$0.0045
Click for Quote
Log in
to unlock special pricing