- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0402C470J3GACTU
C0402C470J3GACTU
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0201 - 47pF ±5% - 25VDC - C0G - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0201 - 47pF ±5% - 25VDC - C0G - Tape&Reel
Search Keywords: C0402C470J3GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0402C470J3GACTU
-
Alias/AKA:C0402C470J3GAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:47 pF
-
Voltage:25 VDC
-
Package/Case:0402
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,777
Can Ship immediately
You may purchase all in-stock quantity of 6,777
Stock lot only:
6777
Minimum Order Quantity:
30000
Order Increment:
10000
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$0.0034
30,000
$0.0031
60,000 +
$0.0029
Click for Quote
Log in
to unlock special pricing