- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0402C333K9RACTU
C0402C333K9RACTU
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0201 - 33000pF ±10% - 6.3VDC - X7R - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0201 - 33000pF ±10% - 6.3VDC - X7R - Tape&Reel
Search Keywords: C0402C333K9RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0402C333K9RACTU
-
Alias/AKA:C0402C333K9RAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.033 uF
-
Voltage:6.3 VDC
-
Package/Case:0402
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,684
Ships today, if you order in
You may purchase all in-stock quantity of 2,684
Stock lot only:
2684
Minimum Order Quantity:
10000
Order Increment:
10000
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$0.0796
10,000
$0.0724
30,000
$0.0684
50,000
$0.0674
100,000
$0.0658
150,000
$0.0648
250,000 +
$0.0639
Click for Quote
Log in
to unlock special pricing