- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0402C333K8PACTU
KEMET Electronics
C0402C333K8PACTU
Multilayer Ceramic Chip Capacitor - 0201 - 33000pF ±10% - 10VDC - X5R - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0201 - 33000pF ±10% - 10VDC - X5R - Tape&Reel
Search Keywords: C0402C333K8PACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0402C333K8PACTU
-
Alias/AKA:C0402C333K8PAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.033 uF
-
Voltage:10 VDC
-
Package/Case:0402
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is C0402C333K8PACTU RoHS compliant?
Yes, C0402C333K8PACTU is RoHS compliant.
What is the lead time for C0402C333K8PACTU?
The standard lead time for C0402C333K8PACTU is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
20 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
10,000
$0.0176
30,000
$0.0169
50,000
$0.0166
100,000
$0.0159
150,000
$0.0157
250,000
$0.0153
500,000 +
$0.0151
Click for Quote
Log in
to unlock special pricing